Field Programmable Gate Array, 400000 Gates, CMOS, PBGA256, 1 MM PITCH, GREEN, FBGA-256
Checking distributor stock and pricing after the page loads.
Actel A3P400-FGG256 technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| RoHS | Compliant |