Field Programmable Gate Array (FPGA) featuring 400,000 gates and 9216 registers. This CMOS device operates at a 1.5V supply voltage with a RAM size of 55296 bits. Packaged in a 208-pin PQFP with a 0.50mm pitch, it offers a wide operating temperature range from -40°C to 85°C. The component is lead-free and RoHS compliant, supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| RoHS | Compliant |