FPGA 42MX Family 14K Gates 336 Cells 77MHz/129MHz 0.45um (CMOS) Technology 3.3V/5V 100-Pin VQFP
Actel A42MX09-FVQ100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 516 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.