
The A54SX08A-FTQ144 is a Field Programmable Gate Array from Actel with 512 registers and an operating supply voltage of 2.5V. It is packaged in a TQFP package and is available in a tray packaging format. The device operates within a temperature range of 0°C to 70°C. The propagation delay is 1.7ns. The A54SX08A-FTQ144 is not radiation hardened and is not RoHS compliant.
Actel A54SX08A-FTQ144 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08A-FTQ144 to view detailed technical specifications.
No datasheet is available for this part.
