The A54SX16A-2PQ208I is a 2.5V field programmable gate array (FPGA) packaged in a PQFP package. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 1ns. This device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging and has 990 registers.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |