The APA600-PQG208I is a Field Programmable Gate Array from Actel, packaged in a 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-208. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features 21504 registers and 129024 bits of RAM.
Actel APA600-PQG208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel APA600-PQG208I to view detailed technical specifications.
No datasheet is available for this part.