
Acument Global Technologies 02EP2501601 technical specifications.
| Body Length (Metric) (mm) | 14.5 |
| Body Length (Imperial) (in) | 37/64 |
| Thread Length (Metric) (mm) | 14.5 |
| Thread Length (Imperial) (in) | 37/64 |
| Body Diameter (Metric) (mm) | 2.52 |
| Body Diameter (Imperial) (in) | 3/32 |
| Head Height (Metric) (mm) | 2.1 |
| Head Height (Imperial) (in) | 5/64 |
| Thread Length (Imperial - Decimal) (in) | 0.571 |
| Body Length (Imperial - Decimal) (in) | 0.571 |
| Head Height (Imperial - Decimal) (in) | 0.083 |
| Body Diameter (Imperial - Decimal) (in) | 0.099 |
| Type | Machine |
| Head Type | Oval |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alkaline |
| Cage Code | 5TPD3 |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Acument Global Technologies 02EP2501601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.