
Screw Machine Oval-HD Torx M3 X 0.5-THD 4.35mm-LG 11in/64in-LG 0.171in-LG Steel Zinc Alkaline
Acument Global Technologies 02EP3000601 technical specifications.
| Body Length (Metric) (mm) | 4.35 |
| Body Length (Imperial) (in) | 11/64 |
| Thread Length (Metric) (mm) | 4.35 |
| Thread Length (Imperial) (in) | 11/64 |
| Body Diameter (Metric) (mm) | 3.02 |
| Body Diameter (Imperial) (in) | 1/8 |
| Head Height (Metric) (mm) | 2.35 |
| Head Height (Imperial) (in) | 3/32 |
| Thread Length (Imperial - Decimal) (in) | 0.171 |
| Body Length (Imperial - Decimal) (in) | 0.171 |
| Head Height (Imperial - Decimal) (in) | 0.093 |
| Body Diameter (Imperial - Decimal) (in) | 0.119 |
| Type | Machine |
| Head Type | Oval |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alkaline |
| Cage Code | 5TPD3 |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Acument Global Technologies 02EP3000601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.