
This machine screw features a body length of 17/32 inches, a body diameter of 13/64 inches, and a head height of 5/32 inches. It has a thread length of 17/32 inches and is made of steel with a zinc alkaline finish. The screw is designed for use with Torx drive tools and has an oval head with a die point.
Acument Global Technologies 02EP5001601 technical specifications.
| Body Length (Metric) (mm) | 13.3 |
| Body Length (Imperial) (in) | 17/32 |
| Thread Length (Metric) (mm) | 13.3 |
| Thread Length (Imperial) (in) | 17/32 |
| Body Diameter (Metric) (mm) | 5.02 |
| Body Diameter (Imperial) (in) | 13/64 |
| Head Height (Metric) (mm) | 3.9 |
| Head Height (Imperial) (in) | 5/32 |
| Thread Length (Imperial - Decimal) (in) | 0.524 |
| Body Length (Imperial - Decimal) (in) | 0.524 |
| Head Height (Imperial - Decimal) (in) | 0.154 |
| Body Diameter (Imperial - Decimal) (in) | 0.198 |
| Type | Machine |
| Head Type | Oval |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alkaline |
| Cage Code | 5TPD3 |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Acument Global Technologies 02EP5001601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.