
Screw Machine Oval-HD Torx M3 X 0.5-THD 18.35mm-LG 23in/32in-LG 0.722in-LG Steel Zinc Alkaline
Sign in to ask questions about the Acument Global Technologies 02EQ3002001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acument Global Technologies 02EQ3002001 technical specifications.
| Body Length (Metric) (mm) | 18.35 |
| Body Length (Imperial) (in) | 23/32 |
| Thread Length (Metric) (mm) | 18.35 |
| Thread Length (Imperial) (in) | 23/32 |
| Body Diameter (Metric) (mm) | 3.02 |
| Body Diameter (Imperial) (in) | 1/8 |
| Head Height (Metric) (mm) | 2.35 |
| Head Height (Imperial) (in) | 3/32 |
| Thread Length (Imperial - Decimal) (in) | 0.722 |
| Body Length (Imperial - Decimal) (in) | 0.722 |
| Head Height (Imperial - Decimal) (in) | 0.093 |
| Body Diameter (Imperial - Decimal) (in) | 0.119 |
| Type | Machine |
| Head Type | Oval |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alkaline |
| Cage Code | 5TPD3 |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Acument Global Technologies 02EQ3002001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.