
Screw Thermoplastic Pan-HD Torx 20IP M4 X 0.7-THD 10mm-LG Steel Zinc Alkaline
Sign in to ask questions about the Acument Global Technologies 02HQ4001001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Acument Global Technologies 02HQ4001001 technical specifications.
| Body Length (Metric) (mm) | 10 |
| Thread Length (Metric) (mm) | 10 |
| Body Diameter (Metric) (mm) | 4.02 |
| Head Height (Metric) (mm) | 3.1 |
| Type | Thermoplastic |
| Head Type | Pan |
| Drive Type | Torx 20IP |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alkaline |
| Thread Series Designation | M |
| Cage Code | 5TPD3 |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Acument Global Technologies 02HQ4001001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.