
This machine screw features a mating type, pan head, and Torx drive. The screw has a die point and is made of steel with a zinc alkaline finish. The dimensions of the screw include a body length of 16mm, thread length of 16mm, and a body diameter of 3.02mm. It is suitable for use in various applications.
Acument Global Technologies 05HP3001601 technical specifications.
| Body Length (Metric) (mm) | 16 |
| Thread Length (Metric) (mm) | 16 |
| Body Diameter (Metric) (mm) | 3.02 |
| Body Diameter (Imperial) (in) | 1/8 |
| Head Height (Metric) (mm) | 2.77 |
| Head Height (Imperial) (in) | 7/64 |
| Thread Length (Imperial - Decimal) (in) | 0.63 |
| Body Length (Imperial - Decimal) (in) | 0.63 |
| Head Height (Imperial - Decimal) (in) | 0.109 |
| Body Diameter (Imperial - Decimal) (in) | 0.119 |
| Type | Mating |
| Head Type | Pan |
| Drive Type | Torx |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Alkaline |
| Cage Code | 5TPD3 |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Acument Global Technologies 05HP3001601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.