Ceramic Filters Band Pass 1.2dB 50Ohm SMD 4Pin T/R
ACX BF2012-L2R4DART technical specifications.
| Type | Band Pass |
| Maximum Insertion Loss | 1.2dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Case Size | 0805 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.