
ADACTUS ADA-0087QU-L ANTENNA, GSM PENTA, STUB, 2DB, R/A
Adactus ADA-0087QU-L technical specifications.
| Package/Case | SMA |
| Frequency | 2.17GHz |
| Input Impedance | 50R |
| Input Power | 10W |
| Reach SVHC Compliant | Unknown |
| VSWR | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
