Antenna, Gps Embedded, I-pex+mmcx
Adactus ADA-12GD technical specifications.
| Bandwidth | 5MHz |
| Frequency | 1.57542GHz |
| Impedance | 50R |
| Input Impedance | 50R |
| Max Frequency | 1.57842GHz |
| Min Frequency | 1.57242GHz |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| VSWR | 2 |
| RoHS | Compliant |
No datasheet is available for this part.