
ANTENNA, 3G, 6 BAND, ISM/GSM, I BAR; Antenna Type:GSM; Frequency Min:824MHz; Frequency Max:2.5GHz; VSWR:2; Gain:3dBi; Input Power:-; Input Impedance:50ohm; Antenna Polarisation:Vertical; Antenna Applications:ISM; Antenna Mounting:Cable; Product Range:-; Antenna Dimensions:115mm x 22mm x 7mm; Frequency Range:824MHz to 2.5GHz
Sign in to ask questions about the Adactus ADA0068QUW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adactus ADA0068QUW technical specifications.
| Input Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 824MHz |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Adactus ADA0068QUW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
