Sign in to ask questions about the Adactus ADA0114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adactus ADA0114 technical specifications.
| Gain | 28dB |
| Input Impedance | 50R |
| Max Frequency | 1.578GHz |
| Min Frequency | 1.572GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Adactus ADA0114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
