
ANTENNA, WLAN, CERAMIC PATCH; Frequency Min:2.4GHz; Frequency Max:2.5GHz; VSWR:1.5; Input Impedance:50ohm; Antenna Polarisation:Right Hand Circular; Antenna Applications:WLAN; Antenna Mounting:SMD; Product Range:-; Antenna Dimensions:25mm x 25mm x 4mm; Frequency Range:2.4GHz to 2.5GHz
Sign in to ask questions about the Adactus ADAWLAN25254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adactus ADAWLAN25254 technical specifications.
| Package/Case | Ceramic |
| Input Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Adactus ADAWLAN25254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
