
16-bit, 4-channel Analog-to-Digital Converter (ADC) with I2C and Serial interface. Features a sampling rate of 860 S/s. This integrated circuit offers high-resolution data conversion for analog signals.
Adafruit Industries 1085 technical specifications.
| Color | Blue |
| Interface | I2C, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Sampling Rate | 860S/s |
| RoHS | Compliant |
No datasheet is available for this part.
