Servo Motors DC Motor 6VDC 0.215N.m 1Shaft
Adafruit Industries 1143 technical specifications.
| Package/Case | Metal |
| Termination | Wire Leads |
| Weight | 0.03lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.