Lithium-ion battery with 150mAh capacity and 3.7V voltage rating. Features cable mount for easy integration. Weighs 5g.
Adafruit Industries 1317 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 150mAh |
| Mount | Cable |
| Voltage Rating | 3.7V |
| Weight | 5g |
| RoHS | Not Compliant |
No datasheet is available for this part.