This panel mount switch features a latching function and blue LED illumination. It has a round button actuator and a solder lug termination style. The switch is designed for panel mounting with a straight body orientation. The panel cutout dimensions are 16mm in diameter. The switch is suitable for use in a variety of applications where a latching function is required.
Adafruit Industries 1476 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Latching |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.