Solenoid Lock Style Pull Flange Mount 12VDC
Checking distributor stock and pricing after the page loads.
Adafruit Industries 1512 technical specifications.
| Mount | Chassis Mount |
| Termination | Wire Leads |
| Weight | 0.324lb |
| RoHS | Not Compliant |
No datasheet is available for this part.