Servo Motors DC Motor 5VDC 0.636N.m 1Shaft
Adafruit Industries 155 technical specifications.
| Mount | Standard |
| Termination | Wire Leads |
| Weight | 0.086lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.