
Rechargeable lithium-ion polymer battery, 3.7V, 500mAh capacity. Weighing 10.5g, this general-purpose battery offers reliable power for electronic projects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adafruit Industries 1578 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Capacity | 500mAh |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 3.7V |
| Weight | 10.5g |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1578 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
