High-resolution 5.6-inch LCD display with HDMI input, ideal for embedded systems and prototyping. Features a compact form factor with dimensions of 8.75 inches in length, 4.25 inches in width, and 3.25 inches in height, weighing 0.45 pounds. This display offers a vibrant visual interface for projects requiring a clear graphical output.
Adafruit Industries 1666 technical specifications.
| Height | 3.25inch |
| Length | 8.75inch |
| Weight | 0.45lb |
| Width | 4.25inch |
| RoHS | Compliant |
No datasheet is available for this part.