DC servo motor featuring a single shaft and 0.157 N.m torque at 6VDC. Constructed with an aluminum housing and nickel-plated contacts, this motor operates reliably within a temperature range of -30°C to 60°C. It includes six wire-terminated leads for easy integration and is a lead-free component weighing 0.02lb.
Adafruit Industries 169 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 6 |
| Termination | Wire Leads |
| Weight | 0.02lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.