Bearing Accessories, Aluminum Slide Rail
Checking distributor stock and pricing after the page loads.
Adafruit Industries 1851 technical specifications.
| Material | Aluminum |
| Accessory Type | Slide Rail |
| Product Length (Metric) | 602mm |
| Product Depth (Metric) | 30mm |
| Product Height (Metric) | 28mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.