JTAG interface debugger for ARM7, ARM9, ARM11, PIC32, and RX microcontroller families, including RX100, RX200, RX610, RX621, RX62N, RX62T, RX630, RX631, and RX63N. Supports IAR and Atmel Studio/Keil IDEs. Operates on Windows, Linux, and macOS. Compact design with dimensions of 102mm x 53mm x 27mm and a weight of 66g.
Checking distributor stock and pricing after the page loads.
Adafruit Industries 2209 technical specifications.
| Type | Debugger |
| Supported Device | ARM7/ARM9/ARM11/PIC32/RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N |
| Supported Device Technology | Microcontroller |
| IDE | IAR Atmel Studio/Keil |
| PC Interface Type | JTAG |
| Operating Systems | Linux|Mac|Win |
| Windows | Win |
| Linux | Linux |
| Product Length | 102mm |
| Product Width | 53mm |
| Product Depth | 27mm |
| Product Weight | 66g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.