JTAG & SWD emulator/programmer for STM8 and STM32 microcontrollers. Supports ST Visual Develop and ST Visual Program IDEs. Operates with a maximum supply voltage of 3.3V or 5V DC. Compact design measures 54mm in length, 20mm in width, and 9mm in depth.
Adafruit Industries 2548 technical specifications.
| Type | Emulator/Programmer |
| Supported Device | STM8/STM32 |
| Supported Device Technology | Microcontroller |
| IDE | ST Visual Develop/ST Visual Program |
| Max Operating Supply Voltage | 3.3(Typ)|5(Typ)VDC |
| Product Length | 54mm |
| Product Width | 20mm |
| Product Depth | 9mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.