3D Printing Filaments Polylactic Acid 1.75mm 1.15g/cm³
Checking distributor stock and pricing after the page loads.
| Material | Polylactic Acid |
| Typical Outer Diameter | 1.75mm |
| Density | 1.15g/cm³ |
| Print Temperature | 215 to 230°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |