Mini Illuminated Momentary Pushbutton-Red Power Symbol
Adafruit Industries 3104 technical specifications.
| Max Current Rating | 0.05A |
| Max DC Voltage Rating | 12V |
| Switch Function | Momentary Contact |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.