
Lithium-ion battery offering 3.7V nominal voltage and 2.5Ah capacity. This rechargeable power source weighs 52g.
Adafruit Industries 328 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 2.5ah |
| Voltage Rating | 3.7V |
| Weight | 52g |
| RoHS | Unconfirmed |
No datasheet is available for this part.
