Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ADAFRUIT INDUSTRIES
3397
Datasheet
Adafruit Industries
3397
Active
Level Sensor 15.4V Digital
Sensors & Transducers
Flow & Level Sensors
Sensors & Transducers
Flow & Level Sensors
Level Sensors
Contact & Non-Contact
Level Sensor 15.4V Digital
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Supply Voltage
15.4
V
Media Type
Liquid
Min Operating Temperature
-25
°C
Max Operating Temperature
80
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account