
Dht11 Basic Temperature-Humidity Sensor + Extras Rohs Compliant: Yes |Adafruit 386
Sign in to ask questions about the Adafruit Industries 386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adafruit Industries 386 technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Type | Digital |
| Packaging | Bulk |
| Response Time | 1s |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
