
24VDC linear solenoid actuator with flange mount for chassis installation. Features wire lead termination and a DC resistance of 40 Ohms. This push/pull solenoid offers reliable electromechanical actuation.
Checking distributor stock and pricing after the page loads.
Adafruit Industries 412 technical specifications.
| Package/Case | 217 |
| DC Resistance (DCR) | 40R |
| Mount | Chassis Mount |
| Termination | Wire Leads |
| Weight | 0.086lb |
| RoHS | Compliant |
No datasheet is available for this part.
