
Solenoid Push/Pull Flange Mount 12VDC
Sign in to ask questions about the Adafruit Industries 413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adafruit Industries 413 technical specifications.
| DC Resistance (DCR) | 12R |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Termination | Wire Leads |
| Weight | 0.319lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
