MINIATURE WIFI MODULE, RASPBERRY PI; Accessory Type:Miniature WiFi Module; For Use With:Raspberry Pi Development Boards; Features:RTl8192cu Chipset, High speed USB2.0/1.1 Interface, Frequency Band 2.4GHz, LED Indicator Link/Active ;RoHS Compliant: Yes
Adafruit Industries 814 technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.