
OLED DISPLAY, 100X16, BLUE; No. of Digits / Alpha:-; Screen Size:-; Panel Cutout Diameter:-; Interface Type:SPI; Packaging:Each; Resolution:100 x 16
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Interface | SPI |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 16pixel |
| Resolution (width) | 100pixel |
| RoHS | Not Compliant |
