
Small high-strength rare-earth disc magnet for compact mechanical and display projects. The magnet measures 12 mm in diameter, 4.8 mm in height, and weighs about 4 g. It is described for use with a SpokePOV kit and other applications that need a strong permanent magnet in a small form factor. For aluminum frames, adhesive tape or foam tape is recommended for attachment.
Checking distributor stock and pricing after the page loads.
| Magnet type | Rare earth |
| Shape | Disc |
| Diameter | 12mm |
| Height | 4.8mm |
| Weight | 4g |
| Suggested application | SpokePOV kit |
| Attachment note | Use tape or foam tape on aluminum frames |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
