Stepper Motors Small Reduction Unipolar Cylindrical 12V 0.025N.m 11.25° 1Shaft
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adafruit Industries 918 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 42R |
| Coil Type | Unipolar |
| Termination | Wire Leads |
| Weight | 0.082lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 918 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.