This general purpose relay features a DPDT contact arrangement and a maximum current rating of 7A. It operates at a DC coil voltage of 24VDC and has a maximum pick-up voltage of 19.2VDC. The relay's coil current is 37mA and it can switch up to 250VAC or 30VDC. It has a maximum power rating of 210W or 1.54kVA and is designed for through hole mounting. The operating temperature range is -45°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 7A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 37mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 640Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |