The RG2-3A-QC-24VDC is a general purpose relay with a 3PST-NO contact arrangement and a maximum current rating of 7A. It has a quick connect termination style and 11 terminals. The relay operates at a DC coil voltage of 24V and has a maximum pick-up voltage of 19.2VDC. It can switch up to 250VAC and has a coil resistance of 640 ohms. The relay's power rating is 210W or 1.54kVA and it is suitable for through hole mounting. It can operate between -45°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 7A |
| Termination Style | Quick Connect |
| Number of Terminals | 11 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 37mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 640Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |