This general purpose relay features a 4PDT contact arrangement and can handle a maximum current rating of 5A. It has a termination style of PC Pin and 14 number of terminals. The relay operates at a DC coil voltage of 24V and has a maximum pick-up voltage of 19.2VDC. It can switch a maximum AC voltage of 250V and has a coil resistance of 640 ohms. The relay is rated for a maximum power rating of 210W and has a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 37mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 640Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |