The RG2-4C-S-24VDC is a general purpose relay with a 4PDT contact arrangement and a maximum current rating of 5A. It has a termination style of solder pin and a package type of dust cover. The relay has a minimum operating temperature of -45 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use with a DC coil voltage of 24V and a maximum pick-up voltage of 19.2VDC. The coil current is 37 and the maximum AC switching voltage is 250V.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 37mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 640Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 210W|1.54kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |