The RMQ-1C-P-12 is a general purpose relay with a SPDT contact arrangement and 5 terminals. It has a termination style of PC Pin and a DC coil voltage of 12VDC. The relay can switch up to 440VAC and has a coil resistance of 620 ohms. It is designed for through hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 19.4mA |
| Maximum AC Switching Voltage | 440V |
| Coil Resistance | 620Ohm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |