Electromechanical Relay 48VDC 9.6KOhm SPDT(28.5x10.1x12.6)mm THT General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 36VDC |
| Coil Current | 5mA |
| Maximum AC Switching Voltage | 440V |
| Coil Resistance | 9.6KOhm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |