The RMQ-1C-P-5 is a general purpose relay with a SPDT contact arrangement and PC pin termination style. It has 5 terminals and operates at a DC coil voltage of 5V. The relay has a maximum pick-up voltage of 3.75VDC and a coil current of 44mA. It can switch up to 440V AC and has a coil resistance of 113 ohms. The relay is designed for through hole mounting and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 44mA |
| Maximum AC Switching Voltage | 440V |
| Coil Resistance | 113Ohm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |