The RMQ-1C-P-60 is a general purpose relay with a SPDT contact arrangement and PC pin termination style. It has five terminals and is rated for a DC coil voltage of 60VDC. The relay has a maximum pick-up voltage of 45VDC and a coil current of 4.8mA. It can switch up to 440VAC and has a coil resistance of 12.5K ohms. The relay is designed for through hole mounting and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 60V |
| Maximum Pick-Up Voltage | 45VDC |
| Coil Current | 4.8mA |
| Maximum AC Switching Voltage | 440V |
| Coil Resistance | 12.5KOhm |
| Maximum DC Switching Voltage | 125V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |