Electromechanical Relay 24VDC 2.15KOhm 0.5A (19x5x7.4)mm THT General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Max Current Rating | 0.5A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15KOhm |
| Max Power Rating | 10VA |
| Package Type | SIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |